Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series

Номер на артикул на RS: 341-2844Марка: ITT Cannon№ по каталога на производителя: 120-8552-007
brand-logo

Технически документи

Спецификации

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Sure Seal

Детайли за продукта

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Информацията за складовите наличности временно не е налична.

€ 24,49

€ 4,899 Each (In a Pack of 5) (ex VAT)

ITT Cannon Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series

€ 24,49

€ 4,899 Each (In a Pack of 5) (ex VAT)

ITT Cannon Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 4,899€ 24,50
100 - 195€ 4,768€ 23,84
200+€ 4,635€ 23,18

Технически документи

Спецификации

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Sure Seal

Детайли за продукта

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.