Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
69.4mm
Width
13.62mm
Depth
20.6mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
69.4 x 13.62 x 20.6mm
Series
ZD
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
P.O.A.
Each (In a Pack of 1000) (ex VAT)
1000
P.O.A.
Each (In a Pack of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
69.4mm
Width
13.62mm
Depth
20.6mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
69.4 x 13.62 x 20.6mm
Series
ZD
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc