ITL Insulated Tools Ltd Wire Stripper, 0.1mm Min, 5mm Max, 160 mm Overall

Номер на артикул на RS: 911-1083Марка: ITL Insulated Tools Ltd
brand-logo

Технически документи

Спецификации

Stripping Range

Ø 0.1 → 5mm

Minimum Size

0.1mm

Maximum Size

5mm

Overall Length

160 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Insulated Wire Stripping Pliers

Our Insulated End Wire Stripping Pliers is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Adjustable screw to prevent damage to the core
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,05

€ 49,05 Всеки (ex VAT)

ITL Insulated Tools Ltd Wire Stripper, 0.1mm Min, 5mm Max, 160 mm Overall

€ 49,05

€ 49,05 Всеки (ex VAT)

ITL Insulated Tools Ltd Wire Stripper, 0.1mm Min, 5mm Max, 160 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Stripping Range

Ø 0.1 → 5mm

Minimum Size

0.1mm

Maximum Size

5mm

Overall Length

160 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Insulated Wire Stripping Pliers

Our Insulated End Wire Stripping Pliers is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Adjustable screw to prevent damage to the core
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification

Може да се интересувате от