Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITL Insulated Tools Ltd Long Nose Pliers, 210 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 911-1051Марка: ITL Insulated Tools Ltd
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Plier Type

Long Nose Pliers

Cutting Capacity

2.8 mm

Overall Length

210 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Chrome Vanadium Steel

Страна на произход

United Kingdom

Детайли за продукта

Insulated Combination Pliers

Our range of insulated combination pliers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,24

€ 43,24 Всеки (ex VAT)

ITL Insulated Tools Ltd Long Nose Pliers, 210 mm Overall, Straight Tip, VDE/1000V

€ 43,24

€ 43,24 Всеки (ex VAT)

ITL Insulated Tools Ltd Long Nose Pliers, 210 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Plier Type

Long Nose Pliers

Cutting Capacity

2.8 mm

Overall Length

210 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Chrome Vanadium Steel

Страна на произход

United Kingdom

Детайли за продукта

Insulated Combination Pliers

Our range of insulated combination pliers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification

Може да се интересувате от