ITL Insulated Tools Ltd 1/2 in Drive 28mm Insulated Standard Socket, 12 point, VDE/1000V, 55 mm Overall Length

Номер на артикул на RS: 911-1465Марка: ITL Insulated Tools Ltd
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Socket Size

28mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

United Kingdom

Детайли за продукта

Insulated Non-Impact Sockets

Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available

Информацията за складовите наличности временно не е налична.

€ 29,03

€ 29,03 Всеки (ex VAT)

ITL Insulated Tools Ltd 1/2 in Drive 28mm Insulated Standard Socket, 12 point, VDE/1000V, 55 mm Overall Length

€ 29,03

€ 29,03 Всеки (ex VAT)

ITL Insulated Tools Ltd 1/2 in Drive 28mm Insulated Standard Socket, 12 point, VDE/1000V, 55 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Socket Size

28mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

United Kingdom

Детайли за продукта

Insulated Non-Impact Sockets

Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available