Технически документи
Спецификации
Brand
ItaltronicFor Use With
Raspberry Pi 2B, Raspberry Pi B+
Series
Modulbox DIN Rail
Colour
Grey
External Dimensions
106 x 90 x 55mm
Body Material
ABS, Polycarbonate
Страна на произход
Italy
Детайли за продукта
Raspberry Pi B+ and Pi 2 B 6M DIN Rail Modulbox — Transparent Top
The 6M DIN Rail Modulbox for the Raspberry Pi B+ and 2 B is a grey, plastic enclosure that can house your Pi as well as another PCB. The Modulbox comes with a DIN Rail hook, enclosure base, enclosure body and transparent top panel.
Raspberry Pi DIN Rail Enclosures
€ 17,20
€ 17,20 Всеки (ex VAT)
1
€ 17,20
€ 17,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ItaltronicFor Use With
Raspberry Pi 2B, Raspberry Pi B+
Series
Modulbox DIN Rail
Colour
Grey
External Dimensions
106 x 90 x 55mm
Body Material
ABS, Polycarbonate
Страна на произход
Italy
Детайли за продукта
Raspberry Pi B+ and Pi 2 B 6M DIN Rail Modulbox — Transparent Top
The 6M DIN Rail Modulbox for the Raspberry Pi B+ and 2 B is a grey, plastic enclosure that can house your Pi as well as another PCB. The Modulbox comes with a DIN Rail hook, enclosure base, enclosure body and transparent top panel.