Italtronic Vented Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure

Номер на артикул на RS: 860-7602Марка: Italtronic№ по каталога на производителя: 25.0406000.BL
brand-logo
Преглед на всички в Корпуси за DIN шина

Технически документи

Спецификации

Enclosure Type

Vented

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

90mm

Dimensions

90 x 53mm

Height

53mm

Colour

Grey

Series

Modulbox XTS

Страна на произход

Italy

Детайли за продукта

Modulbox XTS DIN Rail Mount Enclosures

The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.

Features and Benefits

Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035

Modulbox XTS B Version

860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module

Grey Panel with Frame

860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module

Transparent Panel with Frame

860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module

Terminal Covers

918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm

Applications

The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.

Supplied with

Base, cover and DIN Rail hook.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,11

€ 9,11 Всеки (ex VAT)

Italtronic Vented Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure

€ 9,11

€ 9,11 Всеки (ex VAT)

Italtronic Vented Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Enclosure Type

Vented

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

90mm

Dimensions

90 x 53mm

Height

53mm

Colour

Grey

Series

Modulbox XTS

Страна на произход

Italy

Детайли за продукта

Modulbox XTS DIN Rail Mount Enclosures

The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.

Features and Benefits

Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035

Modulbox XTS B Version

860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module

Grey Panel with Frame

860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module

Transparent Panel with Frame

860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module

Terminal Covers

918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm

Applications

The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.

Supplied with

Base, cover and DIN Rail hook.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more