Технически документи
Спецификации
Brand
ItaltronicEnclosure Type
DIN Rail Enclosure
Body Material
ABS, Polycarbonate
DIN Rail Type
Top Hat
Length
90mm
Dimensions
90 x 53mm
Height
53mm
Colour
Grey
Series
Modulbox XTS
Страна на произход
Italy
Детайли за продукта
Modulbox XTS DIN Rail Mount Enclosures
The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.
Features and Benefits
Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035
Modulbox XTS B Version
860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module
Grey Panel with Frame
860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module
Transparent Panel with Frame
860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module
Terminal Covers
918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm
Applications
The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.
Supplied with
Base, cover and DIN Rail hook.
€ 8,97
€ 8,97 Всеки (ex VAT)
1
€ 8,97
€ 8,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ItaltronicEnclosure Type
DIN Rail Enclosure
Body Material
ABS, Polycarbonate
DIN Rail Type
Top Hat
Length
90mm
Dimensions
90 x 53mm
Height
53mm
Colour
Grey
Series
Modulbox XTS
Страна на произход
Italy
Детайли за продукта
Modulbox XTS DIN Rail Mount Enclosures
The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.
Features and Benefits
Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035
Modulbox XTS B Version
860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module
Grey Panel with Frame
860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module
Transparent Panel with Frame
860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module
Terminal Covers
918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm
Applications
The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.
Supplied with
Base, cover and DIN Rail hook.