Технически документи
Спецификации
Brand
iStorageModel
diskAshur PRO2
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.1
Capacity
1 TB
Dimensions
84 x 20 x 124mm
Length
84mm
Width
20mm
Height
124mm
Weight
225g
Страна на произход
China
Детайли за продукта
iStorage diskAshur PRO2
The diskAsher Pro 2 ultra-secure, PIN authenticated, portable USB 3.1 hard drive with real-time AES-XTS 256-bit hardware encryption, software free design and super-fast data transfer speeds. The diskAshur PRO2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7-15 digit PIN and with software free setup and operation
USB 3.1 Encrypted Portable Hard Drive
AES-XTS 256-bit hardware encryption – no software required
OS and Platform independent
Employs EDGE Technology
You can pre-program the diskAshur PRO2 with your own unique Self-Destruct PIN which, once implemented, instantly deletes the encryption key, all PINs, data and then creates an encryption key
Operating systems:
MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clents and embedded system
€ 401,08
€ 401,08 Всеки (ex VAT)
1
€ 401,08
€ 401,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
iStorageModel
diskAshur PRO2
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.1
Capacity
1 TB
Dimensions
84 x 20 x 124mm
Length
84mm
Width
20mm
Height
124mm
Weight
225g
Страна на произход
China
Детайли за продукта
iStorage diskAshur PRO2
The diskAsher Pro 2 ultra-secure, PIN authenticated, portable USB 3.1 hard drive with real-time AES-XTS 256-bit hardware encryption, software free design and super-fast data transfer speeds. The diskAshur PRO2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7-15 digit PIN and with software free setup and operation
USB 3.1 Encrypted Portable Hard Drive
AES-XTS 256-bit hardware encryption – no software required
OS and Platform independent
Employs EDGE Technology
You can pre-program the diskAshur PRO2 with your own unique Self-Destruct PIN which, once implemented, instantly deletes the encryption key, all PINs, data and then creates an encryption key
Operating systems:
MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clents and embedded system