Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

iStorage diskAshur2 1 TB External Hard Drive

Номер на артикул на RS: 144-1008Марка: iStorage№ по каталога на производителя: IS-DA2-256-1000-B
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Model

diskAshur2

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Interface

USB 3.1

Dimensions

84 x 19 x 124mm

Length

84mm

Width

19mm

Height

124mm

Weight

216g

Страна на произход

China

Детайли за продукта

iStorage diskAshur2 hard Drive

The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology

Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless

Информацията за складовите наличности временно не е налична.

€ 332,23

€ 332,23 Всеки (ex VAT)

iStorage diskAshur2 1 TB External Hard Drive

€ 332,23

€ 332,23 Всеки (ex VAT)

iStorage diskAshur2 1 TB External Hard Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Model

diskAshur2

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Interface

USB 3.1

Dimensions

84 x 19 x 124mm

Length

84mm

Width

19mm

Height

124mm

Weight

216g

Страна на произход

China

Детайли за продукта

iStorage diskAshur2 hard Drive

The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology

Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless