IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Analogue Output, Through Hole Mount, Analogue, ±0.3°C, 3 Pins

Технически документи
Спецификации
Sensor Function
Temperature
Output Type
Analogue
Interface Type
Analogue
Accuracy
±0.3°C
Mounting Type
Through Hole
Pin Count
3
Operating Temperature Range
-50 to +150 °C
Minimum Operating Temperature
-50 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-92
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Resolution
0.1 °C
Детайли за продукта
TSic™ Sensors IC, IST Innovative Sensor Technology
TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.
TSic™ Sensors IC, IST Innovative Sensor Technology
€ 9,90
€ 9,90 Всеки (ex VAT)
1
€ 9,90
€ 9,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,90 |
10 - 49 | € 5,81 |
50 - 99 | € 5,05 |
100 - 199 | € 4,90 |
200+ | € 4,76 |
Технически документи
Спецификации
Sensor Function
Temperature
Output Type
Analogue
Interface Type
Analogue
Accuracy
±0.3°C
Mounting Type
Through Hole
Pin Count
3
Operating Temperature Range
-50 to +150 °C
Minimum Operating Temperature
-50 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-92
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Resolution
0.1 °C
Детайли за продукта
TSic™ Sensors IC, IST Innovative Sensor Technology
TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.