Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins

Номер на артикул на RS: 169-9923Марка: IST INNOVATIVE SENSOR TECHNOLOGY№ по каталога на производителя: MK33-W
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

+40 °C

Operating Temperature Range

40 to +190 °C

Maximum Operating Temperature

+190 °C

Maximum Operating Supply Voltage

12 V

Length

10.8mm

Height

0.8mm

Width

3.81mm

Dimensions

10.8 x 3.81 x 0.8mm

Страна на произход

Switzerland

Детайли за продукта

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 901,74

€ 38,035 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins

€ 1 901,74

€ 38,035 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

+40 °C

Operating Temperature Range

40 to +190 °C

Maximum Operating Temperature

+190 °C

Maximum Operating Supply Voltage

12 V

Length

10.8mm

Height

0.8mm

Width

3.81mm

Dimensions

10.8 x 3.81 x 0.8mm

Страна на произход

Switzerland

Детайли за продукта

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от