Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±0.2 K,

Номер на артикул на RS: 169-9920Марка: IST INNOVATIVE SENSOR TECHNOLOGY№ по каталога на производителя: 150.00068
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 K, ±1.8%

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Length

10.2mm

Height

15.3mm

Width

5.3mm

Resolution

0.015 (Temperature) °C, 0.02 (Humidity) %

Dimensions

10.2 x 5.3 x 15.3mm

Страна на произход

Switzerland

Детайли за продукта

Humidity and Temperature Modules

Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.

Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 586,75

€ 31,735 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±0.2 K,

€ 1 586,75

€ 31,735 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±0.2 K,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 K, ±1.8%

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Length

10.2mm

Height

15.3mm

Width

5.3mm

Resolution

0.015 (Temperature) °C, 0.02 (Humidity) %

Dimensions

10.2 x 5.3 x 15.3mm

Страна на произход

Switzerland

Детайли за продукта

Humidity and Temperature Modules

Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.

Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more