IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Analogue Output, Surface Mount, Analogue, <±3%

Технически документи
Спецификации
Output Type
Analogue
Interface Type
Analogue
Accuracy
<±3 %, <±5%
Mounting Type
Surface Mount
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
8 V
Maximum Operating Supply Voltage
10 V
Length
47mm
Height
2.8mm
Width
10mm
Dimensions
47 x 10 x 2.8mm
Детайли за продукта
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area
TSic™ Sensors IC, IST Innovative Sensor Technology
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Type
Analogue
Interface Type
Analogue
Accuracy
<±3 %, <±5%
Mounting Type
Surface Mount
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
8 V
Maximum Operating Supply Voltage
10 V
Length
47mm
Height
2.8mm
Width
10mm
Dimensions
47 x 10 x 2.8mm
Детайли за продукта
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area