IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +300°C Max

Номер на артикул на RS: 169-9928Марка: IST INNOVATIVE SENSOR TECHNOLOGY№ по каталога на производителя: P1K0.232.3FW.A.007
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Number Of Wires

2

Accuracy

Class A

Response Time

0.55 (Water) ms, 12 (Air) ms

Страна на произход

Switzerland

Детайли за продукта

Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology

The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 126,46

€ 2,529 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +300°C Max

€ 126,46

€ 2,529 Each (In a Tray of 50) (ex VAT)

IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +300°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Number Of Wires

2

Accuracy

Class A

Response Time

0.55 (Water) ms, 12 (Air) ms

Страна на произход

Switzerland

Детайли за продукта

Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology

The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.

Може да се интересувате от