Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ISSI IS42S16400J-7TLI, SDRAM 64Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 54-Pin TSOP

Номер на артикул на RS: 811-5125Марка: ISSI№ по каталога на производителя: IS42S16400J-7TLI
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Brand

ISSI

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.42 x 10.29 x 1.05mm

Height

1.05mm

Length

22.42mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

Dynamic RAM, ISSI

ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,11

€ 2,053 Each (In a Pack of 2) (ex VAT)

ISSI IS42S16400J-7TLI, SDRAM 64Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 54-Pin TSOP
Изберете тип опаковка

€ 4,11

€ 2,053 Each (In a Pack of 2) (ex VAT)

ISSI IS42S16400J-7TLI, SDRAM 64Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 54-Pin TSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ISSI

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.42 x 10.29 x 1.05mm

Height

1.05mm

Length

22.42mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

Dynamic RAM, ISSI

ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more