Технически документи
Спецификации
Brand
IsocomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Typical Fall Time
2µs
Minimum Current Transfer Ratio
20%
Series
4N25
Страна на произход
Thailand
Детайли за продукта
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
€ 17,02
€ 0,262 Each (In a Tube of 65) (ex VAT)
65
€ 17,02
€ 0,262 Each (In a Tube of 65) (ex VAT)
65
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IsocomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Typical Fall Time
2µs
Minimum Current Transfer Ratio
20%
Series
4N25
Страна на произход
Thailand
Детайли за продукта