Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ISO-TECH Fused Fused Test Prods, CAT III, CAT IV

Номер на артикул на RS: 425-3826Марка: ISO-TECH
brand-logo

Технически документи

Спецификации

Lead Type

Fused Test Prods

Connector Type

Banana Jack

Fused

Yes

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Safety Category Level

CAT III, CAT IV

Страна на произход

United Kingdom

Детайли за продукта

Fused Test Probes 1000 V CAT III

To fit the multimeter Test Lead Set and are necessary to provide a safe means of voltage measurement on high energy circuits. Meeting the requirements of GS38 safety guidance and IEC1010 Cat III 1000 V safety standard. Each prod is fitted with a 500 mA 1000 V HRC fuse.

Add on Crocodile Clips 388-4110 can be combined with the Fused Test Prods and multimeter Test Lead Set. Providing a fused crocodile clip configuration maintaining the requirements of GS38 and IEC 1010 Cat III 1000 V.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ISO-TECH Fused Fused Test Prods, CAT III, CAT IV

P.O.A.

ISO-TECH Fused Fused Test Prods, CAT III, CAT IV
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,18Всеки (ex VAT)

Технически документи

Спецификации

Lead Type

Fused Test Prods

Connector Type

Banana Jack

Fused

Yes

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Safety Category Level

CAT III, CAT IV

Страна на произход

United Kingdom

Детайли за продукта

Fused Test Probes 1000 V CAT III

To fit the multimeter Test Lead Set and are necessary to provide a safe means of voltage measurement on high energy circuits. Meeting the requirements of GS38 safety guidance and IEC1010 Cat III 1000 V safety standard. Each prod is fitted with a 500 mA 1000 V HRC fuse.

Add on Crocodile Clips 388-4110 can be combined with the Fused Test Prods and multimeter Test Lead Set. Providing a fused crocodile clip configuration maintaining the requirements of GS38 and IEC 1010 Cat III 1000 V.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,18Всеки (ex VAT)