RS PRO, 100MHz Digital Storage, Portable Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 899-7895Марка: ISO-TECH№ по каталога на производителя: IDS-210
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage, Portable

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Series

GDS-200

Record Length

1M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

10V/div

Length

240.2mm

Dimensions

240.2 x 136 x 59.7mm

Minimum Time Base

5ns/div

PRICED TO CLEAR

Yes

Height

59.7mm

Battery Life

4.1 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 Vrms, 600 Vrms

Battery Type

Lithium-Ion Polymer

Safety Category

CAT II 600 Vrms, CAT III 300 Vrms

Rise Time

<3.5ns

Display Type

LCD

Maximum Time Base

100s/div

Детайли за продукта

ISO-TECH IDS-200/IDS-300 Series Handheld Digital Storage Oscilloscopes

ISO-TECH IDS-200/IDS-300 handheld 2-channel DSOs are available in economic models IDS-207, 70MHz ( 899-7886 ), IDS-210, 100MHz ( 899-7895 ) & IDS-220, 200MHz ( 899-7898 ) and in advanced models IDS-307, 70MHz ( 899-7870 ), IDS-310, 100MHz ( 899-7889 ) & IDS-320, 200MHz ( 899-7882 ). The IDS-200 models have memory depth 1Mpts per channel and DMM count 5000. The IDS-300 models have memory depth 5Mpts per channel, DMM count 50,000 and temperature measurement. All models have maximum sample rate 1GSa/sec. The IDS-200/IDS-300 Series touch panel capacitive LCD technology enables a waveform to be moved and a line position to be triggered using one finger. Vertical voltage levels and time division scales can be adjusted using two fingers. The menu is similarly intuitive, with finger-tip control over location of measurement functions and anytime-anywhere saving and retrieval of diagrams and data.

Two input channels
1GSa/sec maximum sample rate
Maximum memory depth per channel 5Mpts (IDS-300)/1Mpts (IDS-200)
7 inch 800 x 480 full touch panel capacitive LCD (multi-point control, landscape and portrait display)
Built-in DMM 50,000 counts (IDS-300)/5000 counts (IDS-200)
30,000 consecutive waveform records logging function (anytime replay of measurement results)
Temperature measurement and logging function (IDS-300 only)
Built-in calculator, SMD resistance coding, colour coding and attenuator calculation application software
Dimensions 240.2 x 136 x 59.7 mm
Weight 1.5kg approximately

Supplied with

150MHz probe (for use with IDS-207/307/210/310) or 250MHz probe (for use with IDS-220/320), test lead, power cord, soft carrying case, soft carrying bag, AC-DC adapter, wrist strap, Quick Start guide, user manual on CD

ISO-TECH

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 100MHz Digital Storage, Portable Oscilloscope, 2 Analogue Channels

P.O.A.

RS PRO, 100MHz Digital Storage, Portable Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage, Portable

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Series

GDS-200

Record Length

1M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

10V/div

Length

240.2mm

Dimensions

240.2 x 136 x 59.7mm

Minimum Time Base

5ns/div

PRICED TO CLEAR

Yes

Height

59.7mm

Battery Life

4.1 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 Vrms, 600 Vrms

Battery Type

Lithium-Ion Polymer

Safety Category

CAT II 600 Vrms, CAT III 300 Vrms

Rise Time

<3.5ns

Display Type

LCD

Maximum Time Base

100s/div

Детайли за продукта

ISO-TECH IDS-200/IDS-300 Series Handheld Digital Storage Oscilloscopes

ISO-TECH IDS-200/IDS-300 handheld 2-channel DSOs are available in economic models IDS-207, 70MHz ( 899-7886 ), IDS-210, 100MHz ( 899-7895 ) & IDS-220, 200MHz ( 899-7898 ) and in advanced models IDS-307, 70MHz ( 899-7870 ), IDS-310, 100MHz ( 899-7889 ) & IDS-320, 200MHz ( 899-7882 ). The IDS-200 models have memory depth 1Mpts per channel and DMM count 5000. The IDS-300 models have memory depth 5Mpts per channel, DMM count 50,000 and temperature measurement. All models have maximum sample rate 1GSa/sec. The IDS-200/IDS-300 Series touch panel capacitive LCD technology enables a waveform to be moved and a line position to be triggered using one finger. Vertical voltage levels and time division scales can be adjusted using two fingers. The menu is similarly intuitive, with finger-tip control over location of measurement functions and anytime-anywhere saving and retrieval of diagrams and data.

Two input channels
1GSa/sec maximum sample rate
Maximum memory depth per channel 5Mpts (IDS-300)/1Mpts (IDS-200)
7 inch 800 x 480 full touch panel capacitive LCD (multi-point control, landscape and portrait display)
Built-in DMM 50,000 counts (IDS-300)/5000 counts (IDS-200)
30,000 consecutive waveform records logging function (anytime replay of measurement results)
Temperature measurement and logging function (IDS-300 only)
Built-in calculator, SMD resistance coding, colour coding and attenuator calculation application software
Dimensions 240.2 x 136 x 59.7 mm
Weight 1.5kg approximately

Supplied with

150MHz probe (for use with IDS-207/307/210/310) or 250MHz probe (for use with IDS-220/320), test lead, power cord, soft carrying case, soft carrying bag, AC-DC adapter, wrist strap, Quick Start guide, user manual on CD

ISO-TECH

Може да се интересувате от