Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Isabellenhutte 40mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 110°C - SMS-R040-1.0

Номер на артикул на RS: 193-0095PМарка: Isabellenhutte№ по каталога на производителя: SMS-R040-1.0
brand-logo

Технически документи

Спецификации

Resistance

40mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 110°C

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 107,80

€ 2,156 Each (Supplied on a Reel) (ex VAT)

Isabellenhutte 40mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 110°C - SMS-R040-1.0
Изберете тип опаковка

€ 107,80

€ 2,156 Each (Supplied on a Reel) (ex VAT)

Isabellenhutte 40mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 110°C - SMS-R040-1.0
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 495€ 2,156€ 10,78
500 - 995€ 1,859€ 9,29
1000 - 2495€ 1,543€ 7,71
2500+€ 1,229€ 6,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

40mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 110°C

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more