Технически документи
Спецификации
Brand
IrwinBlade Width
13.0 mm, 19 mm, 25 mm
Blade Material
Steel
Number of Pieces
3
Chisel Type
Bevel Edge
Страна на произход
China
Детайли за продукта
IRWIN Marples M444 Blue-Chip Bevel Edge Chisels Set
Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures structural integrity and strength. Marples M444 Chisels feature ergonomically designed, specially contoured handles which will withstand all professional application providing maximum control and comfortable grip. Handles will absorb occasional hammer blow but have been designed for use with a mallet or hand. This reliable set of chisels is a perfect choice for professional woodworking application.
Chisels sets are available in three options:
3 Pieces Set (1457948) including 13 mm, 19 mm & 25 mm wide chisels
4 Pieces Set (1457949) including 6 mm, 13 mm, 19 mm, 25 mm wide chisels
5 Pieces Set (1457950) including 6 mm, 10 mm, 13 mm, 19 mm, 25 mm wide chisels
Features and Benefits:
Ergonomically designed, contoured handle for comfort, precise control and durability
Fully Forged, one-piece steel blade for structural integrity and long life operation
Designed for use with mallet or hand but withstand an occasional hammer strike
Bevelled edges for easier working in tight corners
Pre-sharpened blade – ready for immediate use
Specifically made for professional use
Available in 3,4, or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
Woodworking
Metalworking
Stoneworking
Precision cutting
Demolition
FAQs:
Are these chisels hardened?
Yes, these Chisels have been forged and made from one-piece of steel for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Can these chisels be used with a hammer?
Chisels will absorb an occasional hammer blow however they have been designed to be used with mallet or hand.
€ 44,46
€ 44,46 1 Set (ex VAT)
1
€ 44,46
€ 44,46 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IrwinBlade Width
13.0 mm, 19 mm, 25 mm
Blade Material
Steel
Number of Pieces
3
Chisel Type
Bevel Edge
Страна на произход
China
Детайли за продукта
IRWIN Marples M444 Blue-Chip Bevel Edge Chisels Set
Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures structural integrity and strength. Marples M444 Chisels feature ergonomically designed, specially contoured handles which will withstand all professional application providing maximum control and comfortable grip. Handles will absorb occasional hammer blow but have been designed for use with a mallet or hand. This reliable set of chisels is a perfect choice for professional woodworking application.
Chisels sets are available in three options:
3 Pieces Set (1457948) including 13 mm, 19 mm & 25 mm wide chisels
4 Pieces Set (1457949) including 6 mm, 13 mm, 19 mm, 25 mm wide chisels
5 Pieces Set (1457950) including 6 mm, 10 mm, 13 mm, 19 mm, 25 mm wide chisels
Features and Benefits:
Ergonomically designed, contoured handle for comfort, precise control and durability
Fully Forged, one-piece steel blade for structural integrity and long life operation
Designed for use with mallet or hand but withstand an occasional hammer strike
Bevelled edges for easier working in tight corners
Pre-sharpened blade – ready for immediate use
Specifically made for professional use
Available in 3,4, or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
Woodworking
Metalworking
Stoneworking
Precision cutting
Demolition
FAQs:
Are these chisels hardened?
Yes, these Chisels have been forged and made from one-piece of steel for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Can these chisels be used with a hammer?
Chisels will absorb an occasional hammer blow however they have been designed to be used with mallet or hand.