Irwin 300mm x 73mm Quick Clamp

Номер на артикул на RS: 879-3025Марка: Irwin№ по каталога на производителя: T5412EL7
brand-logo
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

Irwin

Type

Quick Clamp

Jaw Opening

300mm

Jaw Depth

73mm

Страна на произход

China

Детайли за продукта

Irwin Mini Bar Clamps

Introducing the Quick-Grip Mini Bar Clamps series from Irwin. These Mini Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 70 kg and are ideal for woodworking and all sorts of smaller projects.

The Mini Quick-Grip Range is manufactured from the excellent quality materials such as reinforced resin for enhanced strength and durability and ergonomically designed pistol type handle ensure soft to grip, the comfort of use and increased safety. Irwin Quick-Grip Mini Bar Clamps feature a unique non-marring pads system that ensures a firm grip and protect the product. Pads are removable and can be easily changed or removed if necessary.

The Mini Bar Clamps from Irwin are available in 2 sizes to choose from:

879-3016 : 150 mm Mini Bar Clamps
879-3025 : 300mm Mini Bar Clamps

Features and Benefits:

• A single handed clamp offering a clamping pressure of 70 Kg
• Replaceable non-marring pads
• 25% smaller than Quick-Change clamps for smaller projects or for working in confined spaces
• Constructed of high-tech reinforced resin for strength and durability
• Patented pistol grip design enhances comfort and ease of use

Typical Applications:

Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling, and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Информацията за складовите наличности временно не е налична.

€ 17,75

€ 17,75 Всеки (ex VAT)

Irwin 300mm x 73mm Quick Clamp

€ 17,75

€ 17,75 Всеки (ex VAT)

Irwin 300mm x 73mm Quick Clamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Irwin

Type

Quick Clamp

Jaw Opening

300mm

Jaw Depth

73mm

Страна на произход

China

Детайли за продукта

Irwin Mini Bar Clamps

Introducing the Quick-Grip Mini Bar Clamps series from Irwin. These Mini Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 70 kg and are ideal for woodworking and all sorts of smaller projects.

The Mini Quick-Grip Range is manufactured from the excellent quality materials such as reinforced resin for enhanced strength and durability and ergonomically designed pistol type handle ensure soft to grip, the comfort of use and increased safety. Irwin Quick-Grip Mini Bar Clamps feature a unique non-marring pads system that ensures a firm grip and protect the product. Pads are removable and can be easily changed or removed if necessary.

The Mini Bar Clamps from Irwin are available in 2 sizes to choose from:

879-3016 : 150 mm Mini Bar Clamps
879-3025 : 300mm Mini Bar Clamps

Features and Benefits:

• A single handed clamp offering a clamping pressure of 70 Kg
• Replaceable non-marring pads
• 25% smaller than Quick-Change clamps for smaller projects or for working in confined spaces
• Constructed of high-tech reinforced resin for strength and durability
• Patented pistol grip design enhances comfort and ease of use

Typical Applications:

Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling, and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs: