Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Irwin 3-Piece Locking Plier Set, 250 mm Overall

Номер на артикул на RS: 418-6271Марка: Irwin
brand-logo
Преглед на всички в Комплекти клещи

Технически документи

Спецификации

Brand

Irwin

Plier Types in Set

Locking Pliers

Number of Pieces

3

Material

Steel

Overall Length

250 mm

Страна на произход

United States

Детайли за продукта

RS PRO Locking Pliers Set

From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

Kit Contains

• 10" Locking Pliers with built-in wire cutter
• 5" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation

Applications

Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 83,27

€ 83,27 1 Set (ex VAT)

Irwin 3-Piece Locking Plier Set, 250 mm Overall

€ 83,27

€ 83,27 1 Set (ex VAT)

Irwin 3-Piece Locking Plier Set, 250 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Irwin

Plier Types in Set

Locking Pliers

Number of Pieces

3

Material

Steel

Overall Length

250 mm

Страна на произход

United States

Детайли за продукта

RS PRO Locking Pliers Set

From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

Kit Contains

• 10" Locking Pliers with built-in wire cutter
• 5" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation

Applications

Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от