Технически документи
Спецификации
Brand
IrwinKnee Pad Attachment Type
Adjustable Strap
Knee Cap Material
ABS Plastic
Resistant To
Impact
Size
One Size
Colour
Black/Blue
Страна на произход
China
Детайли за продукта
Irwin Pro Swivel Flex Knee Pads
Introducing the Irwin Swivel Flex Knee Pads that have a convex design giving you better flexibility, pivoting and manoeuvrability on textured surfaces. A comfortable long-lasting fit is provided by the flexible materials and the swivel cap that ensures easy movement. Double straps give a safe and comfortable fit plus there is no restriction of blood flow. An easy front fastening system ensures the comfortable secure fit.
Features and Benefits:
Swivel flex knee pad
Compact swivel cap
Convex cap design
Excellent pivoting
Manoeuvrability
An easy front strapping fastening system
Double straps
Non-restriction of blood flow
Flexible materials
Excellent on textured surfaces
Excellent for use when working with carpet
Typical Applications:
The risk of knee injuries with trade professionals is extremely high so knee protection is essential. Knee pads or knee pad inserts provide essential knee protection when combined with safety trousers and other protective workwear clothing. Knee pads have been designed to be hard-wearing and provide protection whilst also being comfortable to wear in the workplace. The foam or gel-filled protective knee pads cushion the knees and protect them from injury when kneeling on site.
Knee pads are typically used by professionals such as:
Plumbers
Builders
Electricians
Car Mechanics
Technicians
Roof Installers
FAQs:
Can these be work in work trouser pockets rather than strapped around the leg?
No, they can only be used as strapped around the leg. Tensioning straps are not removable.
Can these knee pads be washed?
Yes, knee pads can be washed if necessary.
Approvals
CE EN 14404
€ 26,08
€ 26,08 Всеки (ex VAT)
1
€ 26,08
€ 26,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IrwinKnee Pad Attachment Type
Adjustable Strap
Knee Cap Material
ABS Plastic
Resistant To
Impact
Size
One Size
Colour
Black/Blue
Страна на произход
China
Детайли за продукта
Irwin Pro Swivel Flex Knee Pads
Introducing the Irwin Swivel Flex Knee Pads that have a convex design giving you better flexibility, pivoting and manoeuvrability on textured surfaces. A comfortable long-lasting fit is provided by the flexible materials and the swivel cap that ensures easy movement. Double straps give a safe and comfortable fit plus there is no restriction of blood flow. An easy front fastening system ensures the comfortable secure fit.
Features and Benefits:
Swivel flex knee pad
Compact swivel cap
Convex cap design
Excellent pivoting
Manoeuvrability
An easy front strapping fastening system
Double straps
Non-restriction of blood flow
Flexible materials
Excellent on textured surfaces
Excellent for use when working with carpet
Typical Applications:
The risk of knee injuries with trade professionals is extremely high so knee protection is essential. Knee pads or knee pad inserts provide essential knee protection when combined with safety trousers and other protective workwear clothing. Knee pads have been designed to be hard-wearing and provide protection whilst also being comfortable to wear in the workplace. The foam or gel-filled protective knee pads cushion the knees and protect them from injury when kneeling on site.
Knee pads are typically used by professionals such as:
Plumbers
Builders
Electricians
Car Mechanics
Technicians
Roof Installers
FAQs:
Can these be work in work trouser pockets rather than strapped around the leg?
No, they can only be used as strapped around the leg. Tensioning straps are not removable.
Can these knee pads be washed?
Yes, knee pads can be washed if necessary.
Approvals
CE EN 14404