Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ZnPt investment casting speed clamp,16in

Номер на артикул на RS: 496-2895Марка: Irwin№ по каталога на производителя: 10503570
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

Irwin

Type

Screw Clamp

Jaw Opening

400mm

Jaw Depth

120mm

Детайли за продукта

Irwin Speed Clamp

The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:

Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

Може да се интересувате от
Irwin 300mm x 120mm F Clamp
€ 35,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ZnPt investment casting speed clamp,16in

P.O.A.

ZnPt investment casting speed clamp,16in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Irwin 300mm x 120mm F Clamp
€ 35,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Irwin

Type

Screw Clamp

Jaw Opening

400mm

Jaw Depth

120mm

Детайли за продукта

Irwin Speed Clamp

The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:

Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

Може да се интересувате от
Irwin 300mm x 120mm F Clamp
€ 35,38Всеки (ex VAT)