Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

Номер на артикул на RS: 879-2996Марка: Irwin№ по каталога на производителя: 10503419
brand-logo
Преглед на всички в Длета

Технически документи

Спецификации

Brand

Irwin

Blade Width

1.0 in, 1/2 in, 3/4 in

Blade Material

Steel

Number of Pieces

3

Chisel Type

Wood

Страна на произход

China

Детайли за продукта

IRWIN MS750 High-Impact Chisel Sets

Introducing the heavy-duty set of Professional High-Impact Chisels MS750 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the acetate split-proof handle is designed to absorb vibrations and reducing hand fatigue.

IRWIN MS750 Chisel sets are available in two options:
• 3 Pieces Set: 879-2996
• 5 Pieces Set: 879-2990

Features and Benefits:

• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Fully Forged Steel Core for superior durability and increased performance
• High-Carbon Steel Blade for extra durability and edge retention
• Split-Proof acetate handle for reinforced toughness
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Available as 3 or 5 pieces sets

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?
• The 3 Pieces Set (879-2996) includes 1 in, 1/2 in, 3/4 in chisels.
• The 5 Pieces Set (879-2990) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.

Supplied with

3 Piece High Impact Chisel Set (1/2in, 3/4in, 1in)
5 Piece High Impact Chisel Wallet (1/4in, 1/2in, 3/4in, 1in, 1-1/4in)

€ 83,29

€ 83,29 Всеки (ex VAT)

Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

€ 83,29

€ 83,29 Всеки (ex VAT)

Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Irwin

Blade Width

1.0 in, 1/2 in, 3/4 in

Blade Material

Steel

Number of Pieces

3

Chisel Type

Wood

Страна на произход

China

Детайли за продукта

IRWIN MS750 High-Impact Chisel Sets

Introducing the heavy-duty set of Professional High-Impact Chisels MS750 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the acetate split-proof handle is designed to absorb vibrations and reducing hand fatigue.

IRWIN MS750 Chisel sets are available in two options:
• 3 Pieces Set: 879-2996
• 5 Pieces Set: 879-2990

Features and Benefits:

• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Fully Forged Steel Core for superior durability and increased performance
• High-Carbon Steel Blade for extra durability and edge retention
• Split-Proof acetate handle for reinforced toughness
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Available as 3 or 5 pieces sets

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?
• The 3 Pieces Set (879-2996) includes 1 in, 1/2 in, 3/4 in chisels.
• The 5 Pieces Set (879-2990) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.

Supplied with

3 Piece High Impact Chisel Set (1/2in, 3/4in, 1in)
5 Piece High Impact Chisel Wallet (1/4in, 1/2in, 3/4in, 1in, 1-1/4in)