Технически документи
Спецификации
Lock Mechanism
Lever
Number of Levers
2
Differs
24
Forend Finish
Brass
Case Material
Steel
Case Height
102mm
Case Depth
64mm
Forend Dimensions
152 x 22mm
Forend Height
152mm
Forend Width
22mm
Страна на произход
United Kingdom
Детайли за продукта
2 Lever Sashlock
Steel case, size: 64 mm / 2.5 in.
Available with nickel plated steel or polished brass forend and strike
2 brass levers
24 differs
Reversible latchbolt
Suitable for bolt through furniture fixings, 5mm Ø at 38mm centres
Suitable for sprung lever furniture with 8mm spindle
Supplied with
2 die cast keys
Standards
BS 3621:1998
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lock Mechanism
Lever
Number of Levers
2
Differs
24
Forend Finish
Brass
Case Material
Steel
Case Height
102mm
Case Depth
64mm
Forend Dimensions
152 x 22mm
Forend Height
152mm
Forend Width
22mm
Страна на произход
United Kingdom
Детайли за продукта
2 Lever Sashlock
Steel case, size: 64 mm / 2.5 in.
Available with nickel plated steel or polished brass forend and strike
2 brass levers
24 differs
Reversible latchbolt
Suitable for bolt through furniture fixings, 5mm Ø at 38mm centres
Suitable for sprung lever furniture with 8mm spindle
Supplied with
2 die cast keys
Standards
BS 3621:1998