IR Security And Safety Access Control Door Strike A12/12, Fail Secure, 12V dc, 250mA, 28 mm

Номер на артикул на RS: 626-567Марка: IR Security And Safety№ по каталога на производителя: A12/12
brand-logo

Технически документи

Спецификации

AC or DC Operation

DC

Current Consumption

250mA

Depth

28 mm

Failure Mode

Fail Secure

Height

150 mm

Supply Voltage

12V dc

Width

25mm

Детайли за продукта

Standard Door Strikes

High quality, continuously-rated door strike mechanisms, suitable for frame or surface mounting (when used with the surface mounting plate).
Serve as a replacement for the existing strike plate and can be used with most self-latching type door mechanisms.
A suitable power supply unit is required for both units when used in conjunction with the card lock system.
The fail locked (fail secure) unit also requires a power supply when used with the programmable access control systems.
Standard lock current consumption 250mA typ. 12V types, 125mA typ. 24V types.

Door Mechanism and Lock Compatibility

The following table displays the compatibility of the door mechanisms with the locks available from RS.

Може да се интересувате от
RS PRO Electric Door Release, Fail Safe, 12V dc
€ 39,37Всеки (ex VAT)

P.O.A.

IR Security And Safety Access Control Door Strike A12/12, Fail Secure, 12V dc, 250mA, 28 mm

P.O.A.

IR Security And Safety Access Control Door Strike A12/12, Fail Secure, 12V dc, 250mA, 28 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Electric Door Release, Fail Safe, 12V dc
€ 39,37Всеки (ex VAT)

Технически документи

Спецификации

AC or DC Operation

DC

Current Consumption

250mA

Depth

28 mm

Failure Mode

Fail Secure

Height

150 mm

Supply Voltage

12V dc

Width

25mm

Детайли за продукта

Standard Door Strikes

High quality, continuously-rated door strike mechanisms, suitable for frame or surface mounting (when used with the surface mounting plate).
Serve as a replacement for the existing strike plate and can be used with most self-latching type door mechanisms.
A suitable power supply unit is required for both units when used in conjunction with the card lock system.
The fail locked (fail secure) unit also requires a power supply when used with the programmable access control systems.
Standard lock current consumption 250mA typ. 12V types, 125mA typ. 24V types.

Door Mechanism and Lock Compatibility

The following table displays the compatibility of the door mechanisms with the locks available from RS.

Може да се интересувате от
RS PRO Electric Door Release, Fail Safe, 12V dc
€ 39,37Всеки (ex VAT)