Mechanical Brushed Code Lock

Номер на артикул на RS: 187-7110Марка: IR Security And Safety№ по каталога на производителя: 2235
Преглед на всички в Ключалки с код

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Knob

Finish

Brushed

Maximum Door Thickness

55mm

Minimum Door Thickness

30mm

Детайли за продукта

Pushbutton Digital Lock

Locks designed to give access control to a given area or building by use of a coded entry number.

Changeable digit code
Weather resistant design
5500 possible code combinations
No card or key to lose
Mechanical: requires no external power supply
Either left hand or right hand opening
Brushed metal finish
For internal or external doors

Three lock varieties are available, these are:-
1. Mortice latch with hold back facility to overide the lock
2. Mortice latch with internal handle
3. Mortice latch with key bypass, holdback facility and internal handle.

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Mechanical Brushed Code Lock

P.O.A.

Mechanical Brushed Code Lock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Knob

Finish

Brushed

Maximum Door Thickness

55mm

Minimum Door Thickness

30mm

Детайли за продукта

Pushbutton Digital Lock

Locks designed to give access control to a given area or building by use of a coded entry number.

Changeable digit code
Weather resistant design
5500 possible code combinations
No card or key to lose
Mechanical: requires no external power supply
Either left hand or right hand opening
Brushed metal finish
For internal or external doors

Three lock varieties are available, these are:-
1. Mortice latch with hold back facility to overide the lock
2. Mortice latch with internal handle
3. Mortice latch with key bypass, holdback facility and internal handle.

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)