Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V

Номер на артикул на RS: 230-7767Марка: IQRF№ по каталога на производителя: TR-72DCT
Преглед на всички в RF модули

Технически документи

Спецификации

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 877,89

€ 32,316 Each (In a Tray of 120) (ex VAT)

IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V

€ 3 877,89

€ 32,316 Each (In a Tray of 120) (ex VAT)

IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more