IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm

Номер на артикул на RS: 146-9536Марка: IQD№ по каталога на производителя: LFXTAL055295
brand-logo

Технически документи

Спецификации

Brand

IQD

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

0.8mm

Dimensions

3.4 x 2.7 x 0.8mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
€ 0,273Each (In a Pack of 20) (ex VAT)

€ 11,11

€ 0,556 Each (In a Pack of 20) (ex VAT)

IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm
Изберете тип опаковка

€ 11,11

€ 0,556 Each (In a Pack of 20) (ex VAT)

IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,556€ 11,11
100 - 180€ 0,517€ 10,33
200 - 380€ 0,472€ 9,44
400 - 780€ 0,433€ 8,66
800+€ 0,383€ 7,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
€ 0,273Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

IQD

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

0.8mm

Dimensions

3.4 x 2.7 x 0.8mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
€ 0,273Each (In a Pack of 20) (ex VAT)