Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQD 30.875MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm

Номер на артикул на RS: 335-5662Марка: IQD№ по каталога на производителя: LFXTAL018471
brand-logo

Технически документи

Спецификации

Brand

IQD

Standard Frequency

30.875MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Детайли за продукта

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 30.875MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
€ 0,195Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

IQD 30.875MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

IQD 30.875MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 30.875MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
€ 0,195Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

IQD

Standard Frequency

30.875MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Детайли за продукта

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 30.875MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
€ 0,195Each (In a Pack of 25) (ex VAT)