Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm

Номер на артикул на RS: 130-8838PМарка: IQD№ по каталога на производителя: LFXTAL003151 830003151
brand-logo

Технически документи

Спецификации

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Детайли за продукта

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,551Each (Supplied on a Reel) (ex VAT)
MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,481Each (Supplied as a Tape) (ex VAT)
Euroquartz 8MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
€ 0,52Each (Supplied on a Reel) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD
€ 0,231Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Изберете тип опаковка

P.O.A.

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,551Each (Supplied on a Reel) (ex VAT)
MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,481Each (Supplied as a Tape) (ex VAT)
Euroquartz 8MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
€ 0,52Each (Supplied on a Reel) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD
€ 0,231Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Детайли за продукта

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,551Each (Supplied on a Reel) (ex VAT)
MERCURY 8MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,481Each (Supplied as a Tape) (ex VAT)
Euroquartz 8MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
€ 0,52Each (Supplied on a Reel) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD
€ 0,231Each (Supplied on a Reel) (ex VAT)