Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQD, 24MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO019082

Номер на артикул на RS: 172-2553Марка: IQD№ по каталога на производителя: LFSPXO019082
brand-logo

Технически документи

Спецификации

Brand

IQD

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Детайли за продукта

CFPS-72 Crystal Oscillators

CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 149,71

€ 1,497 Each (In a Bag of 100) (ex VAT)

IQD, 24MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO019082

€ 149,71

€ 1,497 Each (In a Bag of 100) (ex VAT)

IQD, 24MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO019082
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IQD

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Детайли за продукта

CFPS-72 Crystal Oscillators

CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more