Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQD, 100MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009437

Номер на артикул на RS: 146-4003Марка: IQD№ по каталога на производителя: LFSPXO009437Distrelec Article No.: 17459662
brand-logo

Технически документи

Спецификации

Brand

IQD

Oscillator Type

Clock

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 330,52

€ 3,305 Each (In a Bag of 100) (ex VAT)

IQD, 100MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009437

€ 330,52

€ 3,305 Each (In a Bag of 100) (ex VAT)

IQD, 100MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009437
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IQD

Oscillator Type

Clock

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от