IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003182

Номер на артикул на RS: 190-0103Марка: IQD№ по каталога на производителя: LFSPXO003182
brand-logo

Технически документи

Спецификации

Brand

IQD

Output Frequency

16MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.8mm

Maximum Operating Temperature

70°C

Width

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003182
Изберете тип опаковка

P.O.A.

IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003182
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IQD

Output Frequency

16MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.8mm

Maximum Operating Temperature

70°C

Width

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от