Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IQD 10MHz OCXO Oscillator, SMD ±20ppb HCMOSLFOCXO063800Bulk

Номер на артикул на RS: 894-9782Марка: IQD№ по каталога на производителя: LFOCXO063800BulkDistrelec Article No.: 30131149
brand-logo
Преглед на всички в OCXO осцилатори

Технически документи

Спецификации

Brand

IQD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±20ppb

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

6.5mm

Dimensions

14.4 x 9.5 x 6.5mm

Детайли за продукта

IQD Frequency Products IQOV-162 OCXO Crystal Oscillators

The IQD Frequency IQOV-162 series of oven controlled crystal oscillators (OCXO) are constructed on an FR4 base with a metal lid. This series offers models with a HCMOS output or a clipped sine wave output with further options for pulling or without pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 100 MHz, IQOV-162 crystal oscillators have a frequency stability of ±10 ppb to ±100 ppb.

Features & Benefits:

Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)

Oven Controlled Crystal Oscillators (OCXO)

Информацията за складовите наличности временно не е налична.

€ 122,06

€ 122,06 Всеки (ex VAT)

IQD 10MHz OCXO Oscillator, SMD ±20ppb HCMOSLFOCXO063800Bulk

€ 122,06

€ 122,06 Всеки (ex VAT)

IQD 10MHz OCXO Oscillator, SMD ±20ppb HCMOSLFOCXO063800Bulk
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IQD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±20ppb

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

6.5mm

Dimensions

14.4 x 9.5 x 6.5mm

Детайли за продукта

IQD Frequency Products IQOV-162 OCXO Crystal Oscillators

The IQD Frequency IQOV-162 series of oven controlled crystal oscillators (OCXO) are constructed on an FR4 base with a metal lid. This series offers models with a HCMOS output or a clipped sine wave output with further options for pulling or without pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 100 MHz, IQOV-162 crystal oscillators have a frequency stability of ±10 ppb to ±100 ppb.

Features & Benefits:

Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)

Oven Controlled Crystal Oscillators (OCXO)