Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ioxus 600F Supercapacitor -5 → +10% Tolerance, Screw Terminal, Supercap RSC 2.7V dc

Номер на артикул на RS: 769-0231Марка: Ioxus№ по каталога на производителя: RSC2R7607ST
brand-logo

Технически документи

Спецификации

Brand

Ioxus

Capacitance

600F

Voltage

2.7V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 90mm

Lead Pitch

12.8mm

Leakage Current

1.5 mA

Equivalent Series Resistance

1.5 (ac) mΩ, 2 (dc) mΩ

Lifetime

1000h

Series

Screw Terminal, Supercap RSC

Tolerance

-5 → +10%

Lead Diameter

5mm

Tolerance Plus

+10%

Depth

90mm

Terminal Type

Screw Terminal

Tolerance Minus

-5%

Capacitor Family

Supercapacitor

Страна на произход

United States

Детайли за продукта

RSC series Screw Terminal Super Capacitor

Board mountable High power, high rate cycling, Long life cells
5mm tapped terminals 12.8mm pitch
Applications include Wind turbine control, Starting systems, Automotive subsystems, Emergency lighting, Backup/UPS and Renewable energy systems

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ioxus 600F Supercapacitor -5 → +10% Tolerance, Screw Terminal, Supercap RSC 2.7V dc
Изберете тип опаковка

P.O.A.

Ioxus 600F Supercapacitor -5 → +10% Tolerance, Screw Terminal, Supercap RSC 2.7V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Ioxus

Capacitance

600F

Voltage

2.7V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 90mm

Lead Pitch

12.8mm

Leakage Current

1.5 mA

Equivalent Series Resistance

1.5 (ac) mΩ, 2 (dc) mΩ

Lifetime

1000h

Series

Screw Terminal, Supercap RSC

Tolerance

-5 → +10%

Lead Diameter

5mm

Tolerance Plus

+10%

Depth

90mm

Terminal Type

Screw Terminal

Tolerance Minus

-5%

Capacitor Family

Supercapacitor

Страна на произход

United States

Детайли за продукта

RSC series Screw Terminal Super Capacitor

Board mountable High power, high rate cycling, Long life cells
5mm tapped terminals 12.8mm pitch
Applications include Wind turbine control, Starting systems, Automotive subsystems, Emergency lighting, Backup/UPS and Renewable energy systems

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от