Ioxus 820F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RHE 2.3V dc, Through Hole

Номер на артикул на RS: 769-0203Марка: Ioxus№ по каталога на производителя: RHE2R3827SR
brand-logo

Технически документи

Спецификации

Brand

Ioxus

Capacitance

820F

Voltage

2.3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Diameter

27mm

Dimensions

27 x 80mm

Lead Pitch

10mm

Leakage Current

0.5 mA

Equivalent Series Resistance

12 (dc) mΩ, 6 (ac) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RHE

Tolerance

-5 → +10%

Lead Diameter

2mm

Tolerance Plus

+10%

Depth

80mm

Terminal Type

Through Hole

Tolerance Minus

-5%

Capacitor Family

Supercapacitor

Страна на произход

United States

Детайли за продукта

RHE series Hybrid Snapin Super Capacitor

Board mountable Low power, low energy, Lithium ion hybrid cells
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ioxus 820F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RHE 2.3V dc, Through Hole
Изберете тип опаковка

P.O.A.

Ioxus 820F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RHE 2.3V dc, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Ioxus

Capacitance

820F

Voltage

2.3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Diameter

27mm

Dimensions

27 x 80mm

Lead Pitch

10mm

Leakage Current

0.5 mA

Equivalent Series Resistance

12 (dc) mΩ, 6 (ac) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RHE

Tolerance

-5 → +10%

Lead Diameter

2mm

Tolerance Plus

+10%

Depth

80mm

Terminal Type

Through Hole

Tolerance Minus

-5%

Capacitor Family

Supercapacitor

Страна на произход

United States

Детайли за продукта

RHE series Hybrid Snapin Super Capacitor

Board mountable Low power, low energy, Lithium ion hybrid cells
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от