INVENSYS CLIMATE CONTROLS SPDT Thermostats, 2A, 1.5 V dc, 0 → +32 °C

Номер на артикул на RS: 231-213Марка: INVENSYS CLIMATE CONTROLS№ по каталога на производителя: 22083
Преглед на всички в Термостати

Технически документи

Спецификации

Additional Features

Auto Mode, Holiday Mode, LCD Display, Manual Mode, Manual Override

Contact Rating

2A

Switch Configuration

SPDT

Supply Voltage

1.5 V dc

Maximum Temperature

+32 °C

Minimum Temperature

0 °C

Temperature Range

0 → +32 °C

Страна на произход

United Kingdom

Детайли за продукта

7 Day Programmable

Allows switching times and room temperatures to be set over a 7 day or 5//2 day period
Suitable for surface or conduit box mounting.
Six time/temperature settings
Holiday and manual mode
Digital display with ’call for heat’ indication
Built-in start up programme
Powered by 2 AA batteries (supplied)

Може да се интересувате от
Drayton SPDT Digital Thermostat, 1A
P.O.A.Всеки (ex VAT)
Danfoss SPDT Thermostats, 1A, +5 → +30 °C
P.O.A.Всеки (ex VAT)
RS PRO Thermostats, 1A, 240 V ac
€ 93,73Всеки (ex VAT)

P.O.A.

INVENSYS CLIMATE CONTROLS SPDT Thermostats, 2A, 1.5 V dc, 0 → +32 °C

P.O.A.

INVENSYS CLIMATE CONTROLS SPDT Thermostats, 2A, 1.5 V dc, 0 → +32 °C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Drayton SPDT Digital Thermostat, 1A
P.O.A.Всеки (ex VAT)
Danfoss SPDT Thermostats, 1A, +5 → +30 °C
P.O.A.Всеки (ex VAT)
RS PRO Thermostats, 1A, 240 V ac
€ 93,73Всеки (ex VAT)

Технически документи

Спецификации

Additional Features

Auto Mode, Holiday Mode, LCD Display, Manual Mode, Manual Override

Contact Rating

2A

Switch Configuration

SPDT

Supply Voltage

1.5 V dc

Maximum Temperature

+32 °C

Minimum Temperature

0 °C

Temperature Range

0 → +32 °C

Страна на произход

United Kingdom

Детайли за продукта

7 Day Programmable

Allows switching times and room temperatures to be set over a 7 day or 5//2 day period
Suitable for surface or conduit box mounting.
Six time/temperature settings
Holiday and manual mode
Digital display with ’call for heat’ indication
Built-in start up programme
Powered by 2 AA batteries (supplied)

Може да се интересувате от
Drayton SPDT Digital Thermostat, 1A
P.O.A.Всеки (ex VAT)
Danfoss SPDT Thermostats, 1A, +5 → +30 °C
P.O.A.Всеки (ex VAT)
RS PRO Thermostats, 1A, 240 V ac
€ 93,73Всеки (ex VAT)