CH201-00ABR InvenSense, Chirp Time-of-Flight, 5m 1.62 V to 1.98 V 8-Pin LGA

Номер на артикул на RS: 218-2180Марка: InvenSense№ по каталога на производителя: CH201-00ABR
brand-logo

Технически документи

Спецификации

Sensor Type

Time-of-Flight

Maximum Switching Frequency

85 kHz

Maximum Output Voltage

0.9 V

Sensing Distance

5m

Switching Mode

Analogue, Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

8

Dimensions

3.5 x 3.5 x 1.26mm

Height

1.26mm

Length

3.5mm

Width

3.5mm

Series

Chirp

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,78

€ 9,78 Всеки (ex VAT)

CH201-00ABR InvenSense, Chirp Time-of-Flight, 5m 1.62 V to 1.98 V 8-Pin LGA
Изберете тип опаковка

€ 9,78

€ 9,78 Всеки (ex VAT)

CH201-00ABR InvenSense, Chirp Time-of-Flight, 5m 1.62 V to 1.98 V 8-Pin LGA

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 49€ 9,78
50 - 99€ 9,52
100 - 249€ 9,28
250 - 499€ 9,03
500+€ 8,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Time-of-Flight

Maximum Switching Frequency

85 kHz

Maximum Output Voltage

0.9 V

Sensing Distance

5m

Switching Mode

Analogue, Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

8

Dimensions

3.5 x 3.5 x 1.26mm

Height

1.26mm

Length

3.5mm

Width

3.5mm

Series

Chirp

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more