Технически документи
Спецификации
Brand
IntersilMaximum Output Current
1A
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Height
0.95mm
Width
3mm
Efficiency
94%
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
4mm
Страна на произход
United States
Детайли за продукта
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
€ 532,38
€ 2,13 Each (On a Reel of 250) (ex VAT)
250
€ 532,38
€ 2,13 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IntersilMaximum Output Current
1A
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Height
0.95mm
Width
3mm
Efficiency
94%
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
4mm
Страна на произход
United States
Детайли за продукта
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.