Технически документи
Спецификации
Brand
IntersilNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
20Mbps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Width
5.38mm
Minimum Operating Temperature
-40 °C
Height
1.78mm
Dimensions
7.33 x 5.38 x 1.78mm
Maximum Operating Temperature
+85 °C
Length
7.33mm
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IntersilNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
20Mbps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Width
5.38mm
Minimum Operating Temperature
-40 °C
Height
1.78mm
Dimensions
7.33 x 5.38 x 1.78mm
Maximum Operating Temperature
+85 °C
Length
7.33mm