Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, 3000N Load Capacity, 10mm Spindle, 330mm Overall

Номер на артикул на RS: 761-3224Марка: Interroll№ по каталога на производителя: RD-17X2JAAHAC RL300
brand-logo
Преглед на всички в Конвейерни ролки

Технически документи

Спецификации

Roller Length

300mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

310mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

330mm

Страна на произход

Germany

Детайли за продукта

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,65

€ 17,65 Всеки (ex VAT)

Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, 3000N Load Capacity, 10mm Spindle, 330mm Overall

€ 17,65

€ 17,65 Всеки (ex VAT)

Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, 3000N Load Capacity, 10mm Spindle, 330mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,65
5 - 9€ 16,96
10 - 24€ 16,57
25+€ 16,27
Може да се интересувате от

Технически документи

Спецификации

Roller Length

300mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

310mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

330mm

Страна на произход

Germany

Детайли за продукта

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal

Може да се интересувате от