Interroll M8 Poly V Roller Drive, 50mm x 425mm

Номер на артикул на RS: 408-489Марка: Interroll№ по каталога на производителя: 35PAJAAN7X
brand-logo

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

425mm

Component Type

Poly V Slave Roller

Load Capacity

35kg

Inside Frame Width

461mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

461mm

Страна на произход

United Kingdom

Детайли за продукта

Slave Rollers, Series 3500 Poly V

Style Poly V to be used with motorised Rollers EC200 Poly V and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts, flexible PJ type: ISO9981;DIN 7867; pitch 2.24mm
Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves

Информацията за складовите наличности временно не е налична.

€ 22,78

€ 22,78 Всеки (ex VAT)

Interroll M8 Poly V Roller Drive, 50mm x 425mm

€ 22,78

€ 22,78 Всеки (ex VAT)

Interroll M8 Poly V Roller Drive, 50mm x 425mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,78
5 - 9€ 21,86
10+€ 21,38

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

425mm

Component Type

Poly V Slave Roller

Load Capacity

35kg

Inside Frame Width

461mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

461mm

Страна на произход

United Kingdom

Детайли за продукта

Slave Rollers, Series 3500 Poly V

Style Poly V to be used with motorised Rollers EC200 Poly V and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts, flexible PJ type: ISO9981;DIN 7867; pitch 2.24mm
Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves