Технически документи
Спецификации
Brand
InterrollRoller Diameter
50mm
Roller Length
295mm
Component Type
Poly V Slave Roller
Load Capacity
35kg
Inside Frame Width
331mm
Spindle Thread Size
M8
Maximum Conveying Speed
0.8m/s
Overall Length
331mm
Страна на произход
United Kingdom
Детайли за продукта
Slave Rollers, Series 3500 Poly V
Style Poly V to be used with motorised Rollers EC200 Poly V and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts, flexible PJ type: ISO9981;DIN 7867; pitch 2.24mm
Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves
€ 19,41
€ 19,41 Всеки (ex VAT)
1
€ 19,41
€ 19,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,41 |
5 - 9 | € 18,63 |
10+ | € 18,27 |
Технически документи
Спецификации
Brand
InterrollRoller Diameter
50mm
Roller Length
295mm
Component Type
Poly V Slave Roller
Load Capacity
35kg
Inside Frame Width
331mm
Spindle Thread Size
M8
Maximum Conveying Speed
0.8m/s
Overall Length
331mm
Страна на произход
United Kingdom
Детайли за продукта
Slave Rollers, Series 3500 Poly V
Style Poly V to be used with motorised Rollers EC200 Poly V and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts, flexible PJ type: ISO9981;DIN 7867; pitch 2.24mm
Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves