Технически документи
Спецификации
Brand
InterrollRoller Length
65mm
Roller Diameter
50mm
Tube Material
Polyamide
Spindle Size
8mm
Load Capacity
30kg
Spindle Shape
Round
Fixing Type
Flanged
Weight Class
Heavy Duty
Overall Length
63mm
Страна на произход
Germany
Детайли за продукта
Heavy Duty Track Rollers
Plain or flanged Polyamide rollers for use in heavy duty conveying systems.,The rollers have dual ball bearings and are available in plain or flanged form.,Maximum loading is 30kg per roller.
€ 12,98
€ 12,98 Всеки (ex VAT)
1
€ 12,98
€ 12,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 12,98 |
5 - 9 | € 12,45 |
10 - 24 | € 12,23 |
25+ | € 11,96 |
Технически документи
Спецификации
Brand
InterrollRoller Length
65mm
Roller Diameter
50mm
Tube Material
Polyamide
Spindle Size
8mm
Load Capacity
30kg
Spindle Shape
Round
Fixing Type
Flanged
Weight Class
Heavy Duty
Overall Length
63mm
Страна на произход
Germany
Детайли за продукта
Heavy Duty Track Rollers
Plain or flanged Polyamide rollers for use in heavy duty conveying systems.,The rollers have dual ball bearings and are available in plain or flanged form.,Maximum loading is 30kg per roller.