Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Interroll Slave Roller, 50mm x 750mm

Номер на артикул на RS: 688-3390Марка: Interroll№ по каталога на производителя: 17X5JAEVAB
brand-logo

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

750mm

Component Type

Slave Roller

Load Capacity

824N

Inside Frame Width

760mm

Maximum Conveying Speed

2m/s

Overall Length

782mm

Детайли за продукта

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.

Може да се интересувате от
Interroll M8 Conveyor Roller, 50mm x 600mm
€ 21,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Interroll Slave Roller, 50mm x 750mm

P.O.A.

Interroll Slave Roller, 50mm x 750mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Interroll M8 Conveyor Roller, 50mm x 600mm
€ 21,82Всеки (ex VAT)

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

750mm

Component Type

Slave Roller

Load Capacity

824N

Inside Frame Width

760mm

Maximum Conveying Speed

2m/s

Overall Length

782mm

Детайли за продукта

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.

Може да се интересувате от
Interroll M8 Conveyor Roller, 50mm x 600mm
€ 21,82Всеки (ex VAT)