Interroll Conveyor Roller, 50mm x 600mm

Номер на артикул на RS: 688-3387Марка: Interroll№ по каталога на производителя: 17X5JAEVAB
brand-logo

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

600mm

Component Type

Slave Roller

Load Capacity

1015N

Inside Frame Width

610mm

Maximum Conveying Speed

2m/s

Overall Length

632mm

Страна на произход

Germany

Детайли за продукта

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,50

€ 26,50 Всеки (ex VAT)

Interroll Conveyor Roller, 50mm x 600mm

€ 26,50

€ 26,50 Всеки (ex VAT)

Interroll Conveyor Roller, 50mm x 600mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 26,50
5 - 9€ 25,43
10+€ 24,89
Може да се интересувате от

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

600mm

Component Type

Slave Roller

Load Capacity

1015N

Inside Frame Width

610mm

Maximum Conveying Speed

2m/s

Overall Length

632mm

Страна на произход

Germany

Детайли за продукта

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s

Може да се интересувате от