Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Interroll M8 Conveyor Roller, 50mm x 600mm

Номер на артикул на RS: 278-7298Марка: Interroll№ по каталога на производителя: 17X3JAELAE
brand-logo

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

600mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

610mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

610mm

Страна на произход

Germany

Детайли за продукта

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle

Може да се интересувате от
Interroll Conveyor Roller, 50mm x 600mm
€ 26,64Всеки (ex VAT)
Interroll Slave Roller, 50mm x 750mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,27

€ 22,27 Всеки (ex VAT)

Interroll M8 Conveyor Roller, 50mm x 600mm

€ 22,27

€ 22,27 Всеки (ex VAT)

Interroll M8 Conveyor Roller, 50mm x 600mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,27
5 - 9€ 21,40
10+€ 20,94
Може да се интересувате от
Interroll Conveyor Roller, 50mm x 600mm
€ 26,64Всеки (ex VAT)
Interroll Slave Roller, 50mm x 750mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Roller Diameter

50mm

Roller Length

600mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

610mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

610mm

Страна на произход

Germany

Детайли за продукта

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle

Може да се интересувате от
Interroll Conveyor Roller, 50mm x 600mm
€ 26,64Всеки (ex VAT)
Interroll Slave Roller, 50mm x 750mm
P.O.A.Всеки (ex VAT)